+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74335

Inductor: wire; THT; 56mH; 180mA; R: 7Ω; 16x15.5x12mm; horizontal


Manufacturer: MYRRA

Manufacturer part number:
74335
TME Symbol:
74335

Specification

Manufacturer
MYRRA
Type of inductor
wire
Mounting
THT
Inductance
56mH
Operating current
0.18A
Resistance
Resonant frequency
210kHz
Body dimensions
16x15.5x12mm
Spatial orientation
horizontal
Gross weight70 g
Certificates
See other products in this category: Inductors MYRRA,
*
74335
0 in TME stock
Net price for quantities from 60 pcs - 3.02 USDGross price for quantities from 60 pcs - 3.02 USD
Net price for quantities from 120 pcs - 2.86 USDGross price for quantities from 120 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.