+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

745253-6

Contact; female; 20; CPC Series 2,HDP-20; 0.12÷0.4mm2; bulk; PIN: 1

Manufacturer: TE Connectivity

Manufacturer part number:
745253-6
TME Symbol:
745253-6

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
20
Application - series/manufacturer
CPC Series 2, HDP-20
Wire cross-section
0.12...0.4mm2
Wire size
26AWG...22AWG
Kind of package
bulk
Electrical mounting
crimped
Number of pins
1
Gross weight0.102 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
745253-6
198 in TME stock
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 200 pcs - 0.28 USDGross price for quantities from 200 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts