+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

747275-2

Connector: D-Sub; black; PIN: 25; straight; Type: for strain relief


Manufacturer: TE Connectivity

Manufacturer part number:
747275-2
TME Symbol:
747275-2

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
black
Number of pins
25
Spatial orientation
straight
Connector variant
for strain relief
Mechanical mounting
for cable
Enclosure material
thermoplastic
Gross weight2.05 g
See other products in this category: Other connectors TE TE Connectivity,
*
747275-2
3 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.