+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

747275-4

Connector: D-Sub; black; PIN: 9; straight; Type: for strain relief


Manufacturer: TE Connectivity

Manufacturer part number:
747275-4
TME Symbol:
747275-4

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
black
Number of pins
9
Spatial orientation
straight
Connector variant
for strain relief
Mechanical mounting
for cable
Enclosure material
thermoplastic
Plating material
stainless steel
Gross weight1.095 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
747275-4
118 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 20 pcs - 0.96 USDGross price for quantities from 20 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.