+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

749087-2

Screw; MDR; AMPLIMITE 0.50 Series; Kit: screw x2; 9.65mm


Manufacturer: TE Connectivity

Manufacturer part number:
749087-2
TME Symbol:
749087-2

Specification

Manufacturer
TE Connectivity
Type of connector accessories
screw
Application
MDR
Application - series/manufacturer
AMPLIMITE 0.50 Series
Kit contents
screw x2
Length
9.65mm
Internal thread
UNC2-56
External thread
UNC4-40
Gross weight2.92 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
749087-2
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD
Net price for quantities from 22 pcs - 3.53 USDGross price for quantities from 22 pcs - 3.53 USD
Net price for quantities from 30 pcs - 3.47 USDGross price for quantities from 30 pcs - 3.47 USD
Net price for quantities from 90 pcs - 3.30 USDGross price for quantities from 90 pcs - 3.30 USD