+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74AC04MTC

IC: digital; NOT; Ch: 6; IN: 1; SMD; TSSOP14; 2÷6VDC; -40÷85°C; tube

Manufacturer: ONSEMI

Manufacturer part number:
74AC04MTC
TME Symbol:
74AC04MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
20µA
Family
AC
Supply voltage
  • 2...6V DC
Gross weight0.054 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
74AC04MTC
193 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 96 pcs