+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74AC32SCX

IC: digital; OR; Ch: 4; IN: 2; SMD; SO14; 2÷6VDC; -40÷85°C; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
74AC32SCX
TME Symbol:
74AC32SCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
OR
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
reel, tape
Family
AC
Supply voltage
  • 2...6V DC
Gross weight1 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
74AC32SCX
0 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)