+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74AC541SC

IC: digital; buffer,non-inverting,line driver; Ch: 8; SMD; SO20; AC


Manufacturer: ONSEMI

Manufacturer part number:
74AC541SC
TME Symbol:
74AC541SC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Mounting
SMD
Case
SO20
Manufacturer series
AC
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Quiescent current
40µA
Supply voltage
  • 2...6V DC
Gross weight0.547 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
74AC541SC
181 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 38 pcs - 0.44 USDGross price for quantities from 38 pcs - 0.44 USD
Net price for quantities from 76 pcs - 0.38 USDGross price for quantities from 76 pcs - 0.38 USD
Net price for quantities from 114 pcs - 0.37 USDGross price for quantities from 114 pcs - 0.37 USD
Packaging method by the manufacturer:Tube = 38 pcs