+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74AC86MTC

IC: digital; XOR; Ch: 4; IN: 2; SMD; TSSOP14; 2÷6VDC; -40÷85°C; tube

Manufacturer: ONSEMI

Manufacturer part number:
74AC86MTC
TME Symbol:
74AC86MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
XOR
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
20µA
Family
AC
Supply voltage
  • 2...6V DC
Gross weight0.054 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
74AC86MTC
171 in TME stock
Net price for quantities from 3 pcs - 0.34 USDGross price for quantities from 3 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 96 pcs - 0.24 USDGross price for quantities from 96 pcs - 0.24 USD
Net price for quantities from 288 pcs - 0.20 USDGross price for quantities from 288 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 96 pcs