+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74AC86SCX

IC: digital; XOR; Ch: 4; IN: 2; SMD; SOIC14; AC; 2÷6VDC; -40÷85°C; AC

Manufacturer: ONSEMI

Manufacturer part number:
74AC86SCX
TME Symbol:
74AC86SCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
XOR
Number of channels
4
Number of inputs
2
Mounting
SMD
Case
SOIC14
Manufacturer series
AC
Operating temperature
-40...85°C
Kind of package
reel, tape
Family
AC
Supply voltage
  • 2...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
See other products from this series.:
*
74AC86SCX
0 in TME stock
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.16 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.