+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74ACT16244DGGR

IC: digital; buffer,non-inverting; SMD; TSSOP48; -40÷85°C; ACT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
74ACT16244DGGR
TME Symbol:
74ACT16244DGGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Mounting
SMD
Case
TSSOP48
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
ACT
Delay time
8.7ns
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
74ACT16244DGGR
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.