+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74ACT16861DLR

IC: digital; transceiver; Ch: 20; CMOS; SMD; SSOP56; -40÷85°C; ACT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
74ACT16861DLR
TME Symbol:
74ACT16861DLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Number of channels
20
Technology
CMOS
Mounting
SMD
Case
SSOP56
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
ACT
Delay time
11.1ns
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
74ACT16861DLR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.72 USDGross price for quantities from 1 pcs - 9.72 USD
Net price for quantities from 5 pcs - 8.94 USDGross price for quantities from 5 pcs - 8.94 USD
Net price for quantities from 25 pcs - 7.89 USDGross price for quantities from 25 pcs - 7.89 USD
Net price for quantities from 100 pcs - 7.35 USDGross price for quantities from 100 pcs - 7.35 USD
Net price for quantities from 1000 pcs - 6.83 USDGross price for quantities from 1000 pcs - 6.83 USD