+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74AHC595S16-13

IC: digital; 8bit,shift register,serial input,parallel out


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
74AHC595S16-13
TME Symbol:
74AHC595S16-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
digital
Kind of integrated circuit
8bit, parallel out, serial input, shift register
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO16
Family
AHC
Operating temperature
-40...150°C
Kind of package
reel, tape
Kind of output
push-pull
Kind of input
with Schmitt trigger
Supply voltage
  • 2...5.5V DC
Gross weight0.205 g
Certificates
See other products in this category: Shift registers DIODES INCORPORATED,
*
74AHC595S16-13
1977 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs