+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74AVC1T1022DPJ

IC: digital; fanout buffer,translator; Ch: 1; CMOS,TTL; SMD; IN: 2

Manufacturer: NEXPERIA

Manufacturer part number:
74AVC1T1022DPJ
TME Symbol:
74AVC1T1022DPJ

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer, translator
Number of channels
1
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP10
Operating temperature
-40...125°C
Kind of package
reel, tape
Number of inputs
2
Family
AVC
Supply voltage
  • 0.8...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
74AVC1T1022DPJ
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order