+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74AVC2T45DP-Q100H

IC: digital; 3-state,bidirectional,transceiver,translator; Ch: 2


Manufacturer: NEXPERIA

Manufacturer part number:
74AVC2T45DP-Q100H
TME Symbol:
74AVC2T45DP-Q100H

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
3-state, bidirectional, transceiver, translator
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...125°C
Kind of package
reel, tape
Family
AVC
Supply voltage
  • 0.8...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
74AVC2T45DP-Q100H
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order