+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74AVC2T45GT-Q100X

IC: digital; 3-state,bidirectional,transceiver,translator; Ch: 2


Manufacturer: NEXPERIA

Manufacturer part number:
74AVC2T45GT-Q100X
TME Symbol:
74AVC2T45GT-Q100X

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
3-state, bidirectional, transceiver, translator
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
XSON8
Operating temperature
-40...125°C
Kind of package
reel, tape
Family
AVC
Supply voltage
  • 0.8...3.6V DC
Gross weight0.012 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
74AVC2T45GT-Q100X
5000 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs