+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74AVC2T45GXX

IC: digital; 3-state,bidirectional,transceiver,translator; Ch: 2

Manufacturer: NEXPERIA

Manufacturer part number:
74AVC2T45GXX
TME Symbol:
74AVC2T45GXX

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
3-state, bidirectional, transceiver, translator
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
X2SON8
Operating temperature
-40...125°C
Kind of package
reel, tape
Family
AVC
Supply voltage
  • 0.8...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
74AVC2T45GXX
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order