+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74AVC4T774PWJ

IC: digital; 3-state,4bit,bidirectional,transceiver,translator


Manufacturer: NEXPERIA

Manufacturer part number:
74AVC4T774PWJ
TME Symbol:
74AVC4T774PWJ

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
3-state, 4bit, bidirectional, transceiver, translator
Number of channels
4
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Operating temperature
-40...125°C
Kind of package
reel, tape
Family
AVC
Supply voltage
  • 0.8...3.6V DC
Gross weight0.093 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
74AVC4T774PWJ
1807 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 2 500 pcs