+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74AXP4T245BQX

IC: digital; 3-state,4bit,transceiver,translator; Ch: 2; CMOS


Manufacturer: NEXPERIA

Manufacturer part number:
74AXP4T245BQX
TME Symbol:
74AXP4T245BQX

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
3-state, 4bit, transceiver, translator
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
DHVQFN16
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
AXP
Supply voltage
  • 0.9...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
74AXP4T245BQX
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order