+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74HC173D.652

IC: digital; D flip-flop; Ch: 4; CMOS; SMD; SO16; HC; OUT: 3-state

Manufacturer: NEXPERIA

Manufacturer part number:
74HC173D.652
TME Symbol:
74HC173D.652

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
4
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-40...125°C
Family
HC
Kind of output
3-state
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 2...6V DC
Gross weight0.142 g
Certificates
See other products in this category: Flip-Flops NEXPERIA
*
74HC173D.652
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 50 pcs