+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74HC574D

IC: digital; octal,D-latch transparent; Ch: 8; CMOS; 2÷6VDC; SMD

Manufacturer: NXP

Manufacturer part number:
74HC574D
TME Symbol:
74HC574D

Specification

Manufacturer
NXP
Type of integrated circuit
digital
Kind of integrated circuit
D-latch transparent, octal
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO20
Manufacturer series
HC
DC supply current
70mA
Supply voltage
  • 2...6V DC
Gross weight0.154 g
Certificates
See other products in this category: Latches NXP
*
74HC574D
Product withdrawn from the offer
Use the specification table below to search for similar products