+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74HC85D,653

IC: digital; 4bit,comparator; CMOS; SMD; SO16; HC; -40÷125°C; 2÷6VDC

Manufacturer: NEXPERIA

Manufacturer part number:
74HC85D,653
TME Symbol:
74HC85D.653

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
4bit, comparator
Technology
CMOS
Mounting
SMD
Case
SO16
Family
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Number of channels
1
Quiescent current
160µA
Number of inputs
11
Supply voltage
  • 2...6V DC
Gross weight0.195 g
Certificates
See other products in this category: Comparators NEXPERIA,
*
74HC85D,653
0 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 2 500 pcs