+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74HCT85DB,112

IC: digital; 4bit,comparator; CMOS,TTL; SMD; SSOP14; HCT; -40÷125°C

Manufacturer: NEXPERIA

Manufacturer part number:
74HCT85DB,112
TME Symbol:
74HCT85DB.112

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
4bit, comparator
Technology
CMOS, TTL
Mounting
SMD
Case
SSOP14
Family
HCT
Operating temperature
-40...125°C
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight0.126 g
Certificates
See other products in this category: Comparators NEXPERIA,
*
74HCT85DB,112
110 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 3 pcs - 0.19 USDGross price for quantities from 3 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 78 pcs