+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74LCX125MTC

IC: digital; buffer,non-inverting; Ch: 4; SMD; TSSOP14; LCX; 10uA

Manufacturer: ONSEMI

Manufacturer part number:
74LCX125MTC
TME Symbol:
74LCX125MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
4
Mounting
SMD
Case
TSSOP14
Manufacturer series
LCX
Operating temperature
-40...85°C
Kind of output
3-state
Quiescent current
10µA
Supply voltage
  • 2...3.6V DC
Gross weight0.052 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
74LCX125MTC
93 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 96 pcs - 0.16 USDGross price for quantities from 96 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 96 pcs