+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74LCX16244MTD

IC: digital; buffer,non-inverting,line driver; Ch: 16; CMOS; SMD

Manufacturer: ONSEMI

Manufacturer part number:
74LCX16244MTD
TME Symbol:
74LCX16244MTD

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
16
Technology
CMOS
Mounting
SMD
Case
TSSOP48
Manufacturer series
LCX
Operating temperature
-40...85°C
Kind of output
3-state
Quiescent current
20µA
Part status
Not recommended for new designs
Supply voltage
  • 2...3.6V DC
Gross weight0.188 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
74LCX16244MTD
0 in TME stock
Net price for quantities from 3800 pcs - 0.82 USDGross price for quantities from 3800 pcs - 0.82 USD
No. of pieces (Multiplicity: 3 800)
Minimum order quantity: 3 800.
Multiplicity: 3 800.