+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74LCX16245MTD

IC: digital; bidirectional,transceiver; Ch: 16; CMOS,TTL; SMD; LCX

Manufacturer: ONSEMI

Manufacturer part number:
74LCX16245MTD
TME Symbol:
74LCX16245MTD

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver
Number of channels
16
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP48
Manufacturer series
LCX
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Quiescent current
20µA
Supply voltage
  • 2...3.6V DC
Gross weight0.19 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
74LCX16245MTD
0 in TME stock
No. of pieces (Multiplicity: 3 800)
Minimum order quantity: 3 800.
Multiplicity: 3 800.
Product for special order
Packaging method by the manufacturerTube = 38 pcs