+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74LCX16373MTD

IC: digital; D latch; Ch: 16; 2÷3.6VDC; SMD; TSSOP48; LCX; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
74LCX16373MTD
TME Symbol:
74LCX16373MTD

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
16
Mounting
SMD
Case
TSSOP48
Manufacturer series
LCX
Operating temperature
-40...85°C
Family
LCX
Kind of output
3-state, non-inverting
Kind of package
tube
Trigger
level-triggered
Quiescent current
20µA
Supply voltage
  • 2...3.6V DC
Gross weight2 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
74LCX16373MTD
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 114 pcs - 0.53 USDGross price for quantities from 114 pcs - 0.53 USD
Net price for quantities from 266 pcs - 0.47 USDGross price for quantities from 266 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.