+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS374N

IC: digital; D flip-flop; Ch: 8; TTL; THT; DIP20; 74LS; OUT: 3-state

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS374N
TME Symbol:
74LS374

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
TTL
Mounting
THT
Case
DIP20
Operating temperature
0...70°C
Family
74LS
Kind of output
3-state
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 4.75...5.25V DC
Gross weight1.273 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LS374N
207 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 20 pcs - 0.76 USDGross price for quantities from 20 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1500 pcs - 0.61 USDGross price for quantities from 1500 pcs - 0.61 USD
Net price for quantities from 5000 pcs - 0.58 USDGross price for quantities from 5000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs