+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74LV1T00GWH

IC: digital; translator; Ch: 1; CMOS; 1.6÷5.5VDC; SMD; TSSOP5; IN: 2

Manufacturer: NEXPERIA

Manufacturer part number:
74LV1T00GWH
TME Symbol:
74LV1T00GWH

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
translator
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
TSSOP5
Operating temperature
-40...125°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
1
Family
LV
Kind of gate
NAND
Supply voltage
  • 1.6...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
74LV1T00GWH
0 in TME stock
No. of pieces (Multiplicity: 9 000)
Minimum order quantity: 9 000.
Multiplicity: 9 000.
Product for special order