+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74LV1T02GVH

IC: digital; translator; Ch: 1; CMOS; 1.6÷5.5VDC; SMD; SC74A; IN: 2


Manufacturer: NEXPERIA

Manufacturer part number:
74LV1T02GVH
TME Symbol:
74LV1T02GVH

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
translator
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SC74A
Operating temperature
-40...125°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
1
Family
LV
Kind of gate
NOR
Supply voltage
  • 1.6...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
74LV1T02GVH
0 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product