+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74LVC8T245BZX

IC: digital; 3-state,8bit,octal,transceiver,translator; Ch: 1

Manufacturer: NEXPERIA

Manufacturer part number:
74LVC8T245BZX
TME Symbol:
74LVC8T245BZX

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
3-state, 8bit, octal, transceiver, translator
Number of channels
1
Technology
CMOS, TTL
Mounting
SMD
Case
DHXQFN24
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
3-state
Family
LVC
Supply voltage
  • 1.2...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
74LVC8T245BZX
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order