+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74LVT373MTC

IC: digital; latch transparent; Ch: 8; 2.7÷3.6VDC; SMD; TSSOP20


Manufacturer: ONSEMI

Manufacturer part number:
74LVT373MTC
TME Symbol:
74LVT373MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
latch transparent
Number of channels
8
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Family
LVT
Kind of output
3-state
Kind of package
tube
Supply voltage
  • 2.7...3.6V DC
Gross weight0.2 g
Certificates
See other products in this category: Latches ONSEMI,
*
74LVT373MTC
0 in TME stock
Net price for quantities from 3 pcs - 0.59 USDGross price for quantities from 3 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.