+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74LVX04M

IC: digital; NOT; Ch: 6; IN: 1; SMD; SO14; 2÷3.6VDC; -40÷85°C; 20uA; LVX


Manufacturer: ONSEMI

Manufacturer part number:
74LVX04M
TME Symbol:
74LVX04M

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
20µA
Family
LVX
Supply voltage
  • 2...3.6V DC
Gross weight0.137 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
74LVX04M
0 in TME stock
Net price for quantities from 3 pcs - 0.38 USDGross price for quantities from 3 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 275 pcs - 0.24 USDGross price for quantities from 275 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs