+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74LVX125MX

IC: digital; buffer,non-inverting; Ch: 4; CMOS; SMD; SO14; LVX; 40uA


Manufacturer: ONSEMI

Manufacturer part number:
74LVX125MX
TME Symbol:
74LVX125MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
4
Technology
CMOS
Mounting
SMD
Case
SO14
Manufacturer series
LVX
Operating temperature
-40...85°C
Kind of output
3-state
Quiescent current
40µA
Supply voltage
  • 2...3.6V DC
Gross weight0.34 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
74LVX125MX
0 in TME stock
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.