+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74LVX573MTC

IC: digital; D latch; Ch: 8; 2÷3.6VDC; SMD; TSSOP20; LVX; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
74LVX573MTC
TME Symbol:
74LVX573MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Mounting
SMD
Case
TSSOP20
Manufacturer series
LVX
Operating temperature
-40...85°C
Family
LVX
Kind of output
3-state
Kind of package
tube
Trigger
level-triggered
Quiescent current
40µA
Supply voltage
  • 2...3.6V DC
Gross weight0.2 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
74LVX573MTC
0 in TME stock
Net price for quantities from 3 pcs - 0.52 USDGross price for quantities from 3 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.