+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VCX16245MTD

IC: digital; bidirectional,transceiver; Ch: 16; CMOS; SMD; TSSOP48

Manufacturer: ONSEMI

Manufacturer part number:
74VCX16245MTD
TME Symbol:
74VCX16245MTD

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver
Number of channels
16
Technology
CMOS
Mounting
SMD
Case
TSSOP48
Manufacturer series
VCX
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Quiescent current
20µA
Supply voltage
  • 1.65...3.6V DC
Gross weight0.2 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
74VCX16245MTD
0 in TME stock
No. of pieces (Multiplicity: 3 800)
Minimum order quantity: 3 800.
Multiplicity: 3 800.
Product for special order