+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VHC04MTCX

IC: digital; NOT; Ch: 6; IN: 1; SMD; TSSOP14; 2÷5.5VDC; -40÷85°C; VHC


Manufacturer: ONSEMI

Manufacturer part number:
74VHC04MTCX
TME Symbol:
74VHC04MTCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
reel, tape
Family
VHC
Supply voltage
  • 2...5.5V DC
Gross weight0.087 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
74VHC04MTCX
2273 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs