+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VHC08MTCX

IC: digital; AND; Ch: 4; IN: 2; SMD; TSSOP14; 2÷5.5VDC; -40÷85°C; VHC


Manufacturer: ONSEMI

Manufacturer part number:
74VHC08MTCX
TME Symbol:
74VHC08MTCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
AND
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
reel, tape
Family
VHC
Supply voltage
  • 2...5.5V DC
Gross weight0.061 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
74VHC08MTCX
12 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs