+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VHC373MX

IC: digital; D latch; Ch: 8; 2÷5.5VDC; SMD; SO20-W; VHC; -40÷85°C; VHC

Manufacturer: ONSEMI

Manufacturer part number:
74VHC373MX
TME Symbol:
74VHC373MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Mounting
SMD
Case
SO20-W
Manufacturer series
VHC
Operating temperature
-40...85°C
Family
VHC
Kind of package
reel, tape
Trigger
level-triggered
Quiescent current
40µA
Supply voltage
  • 2...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
74VHC373MX
0 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)