+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VHCT541AM

IC: digital; buffer,non-inverting,line driver; Ch: 8; CMOS; SMD

Manufacturer: ONSEMI

Manufacturer part number:
74VHCT541AM
TME Symbol:
74VHCT541AM

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO20-W
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Quiescent current
40µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
*
74VHCT541AM
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 38 pcs - 0.63 USDGross price for quantities from 38 pcs - 0.63 USD
Net price for quantities from 190 pcs - 0.52 USDGross price for quantities from 190 pcs - 0.52 USD
Net price for quantities from 1140 pcs - 0.49 USDGross price for quantities from 1140 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.