+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

75.03.09.20

Test probe: ICT/FCT; 2.5A; Overall len: 33.1mm; Min.pitch: 1.91mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
75.03.09.20
TME Symbol:
75.03.09.20

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
2.5A
Overall length
33.1mm
Minimum pitch
1.91mm
Mounting height
7.7mm
Resistance
20mΩ
Key stroke
4.2mm
Gross weight0.15 g
See other products in this category: Test Probes FIXTEST,
*
75.03.09.20
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD