+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-1506

Automation module: digital I/O; 0÷55°C; IP20; 750/753; IN: 8; OUT: 8

Manufacturer: WAGO

Manufacturer part number:
750-1506
TME Symbol:
750-1506

Specification

Manufacturer
WAGO
Type of automation module
digital I/O
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Number of inputs
8
Body dimensions
12x100x69mm
Mounting
for DIN rail mounting
Number of outputs
8
Conform to the norm
ATEX Ex UL
Kind of input 1
24V DC
Kind of output 1
24V DC
Application
for inductive load, for resistive load
Additional functions
  • inputs / outputs galvanic insulation
  • LED status indicator
Gross weight61.97 g
Certificates
EAN code4045454905545
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-1506
12 in TME stock
Net price for quantities from 1 pcs - 164.08 USDGross price for quantities from 1 pcs - 164.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.