+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-362

Automation module: fieldbus interface; 0÷55°C; IP20; 24VDC

Manufacturer: WAGO

Manufacturer part number:
750-362
TME Symbol:
750-362

Specification

Manufacturer
WAGO
Type of automation module
fieldbus interface
Operating temperature
0...55°C
IP rating
IP20
Body dimensions
49.5x96.8x71.9mm
Mounting
for DIN rail mounting
Communictions protocol
Modbus TCP, Modbus UDP
Conform to the norm
ATEX Ex UL
Connection
RJ45 x2
Supply voltage
  • 24V DC
Gross weight133.02 g
Certificates
EAN code4055143821421
See other products in this category: I/O Systems and Modules WAGO,
*
750-362
1 in TME stock
Net price for quantities from 1 pcs - 338.69 USDGross price for quantities from 1 pcs - 338.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.