+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-363

Automation module: fieldbus interface; 0÷55°C; IP20; 24VDC

Manufacturer: WAGO

Manufacturer part number:
750-363
TME Symbol:
750-363

Specification

Manufacturer
WAGO
Type of automation module
fieldbus interface
Operating temperature
0...55°C
IP rating
IP20
Body dimensions
49.5x96.8x71.9mm
Mounting
for DIN rail mounting
Communictions protocol
DHCP, DNS, EtherNET/IP, FTP, FTPS, HTTP, HTTPS, SNMP, SNTP
Conform to the norm
ATEX Ex UL
Connection
RJ45 x2
Data transfer rate
10...100Mbps
Supply voltage
  • 24V DC
Gross weight132.33 g
Certificates
EAN code4055143889827
See other products in this category: I/O Systems and Modules WAGO,
*
750-363
4 in TME stock
Net price for quantities from 1 pcs - 328.01 USDGross price for quantities from 1 pcs - 328.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.