+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-403

Automation module: digital input; 0÷55°C; IP20; 750/753; 24VDC

Manufacturer: WAGO

Manufacturer part number:
750-403
TME Symbol:
750-403

Specification

Manufacturer
WAGO
Type of automation module
digital input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Number of inputs
4
Body dimensions
12x100x69.8mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex IEC 60079-0 UL
Kind of input 1
24V DC
Supply voltage
  • 24V DC
Gross weight61.1 g
EAN code4045454424732
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-403
2 in TME stock
Net price for quantities from 1 pcs - 53.72 USDGross price for quantities from 1 pcs - 53.72 USD
No. of pieces (Multiplicity: 1)