+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-439

Automation module: digital input; IN: 8; IN 1: NAMUR; IP20; 24VDC


Manufacturer: WAGO

Manufacturer part number:
750-439
TME Symbol:
750-439

Specification

Manufacturer
WAGO
Type of automation module
digital input
Number of inputs
8
Kind of input 1
NAMUR
Body dimensions
24x100x67.8mm
Operating temperature
0...55°C
IP rating
IP20
Additional functions
LED status indicator
Mounting
for DIN rail mounting
Related items
750-625/000-001
Conform to the norm
ATEX Ex
Supply voltage
  • 24V DC
Gross weight119.74 g
Certificates
EAN code4050821623366
See other products in this category: PLC Drivers WAGO,
*
750-439
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 610.59 USDGross price for quantities from 1 pcs - 610.59 USD