+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-457

Automation module: analog input; 0÷55°C; IP20; 750/753; IN: 4

Manufacturer: WAGO

Manufacturer part number:
750-457
TME Symbol:
750-457

Specification

Manufacturer
WAGO
Type of automation module
analog input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Number of inputs
4
Body dimensions
12x100x69.8mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Kind of input 1
-10...+10V
Gross weight65.25 g
Certificates
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-457
0 in TME stock
Net price for quantities from 1 pcs - 307.01 USDGross price for quantities from 1 pcs - 307.01 USD
No. of pieces (Multiplicity: 1)