+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-459

Automation module: analog input; 0÷55°C; IP20; 750/753; IN: 4

Manufacturer: WAGO

Manufacturer part number:
750-459
TME Symbol:
750-459

Specification

Manufacturer
WAGO
Type of automation module
analog input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Number of inputs
4
Body dimensions
12x100x69.8mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Kind of input 1
0...10V DC
Additional functions
inputs / outputs galvanic insulation
Gross weight64.8 g
Certificates
EAN code4045454471507
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-459
8 in TME stock
Net price for quantities from 1 pcs - 266.17 USDGross price for quantities from 1 pcs - 266.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.