+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-479

Automation module: analog input; IP20; 750/753; 12x100x69.8mm

Manufacturer: WAGO

Manufacturer part number:
750-479
TME Symbol:
750-479

Specification

Manufacturer
WAGO
Type of automation module
analog input
IP rating
IP20
Manufacturer series
750/753
Body dimensions
12x100x69.8mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Resolution
14bit
Number of analog inputs
2
Gross weight65.09 g
Certificates
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
750-479
0 in TME stock
Net price for quantities from 1 pcs - 367.77 USDGross price for quantities from 1 pcs - 367.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.