+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-484

Automation module: analog input; IN: 2; IN 1: 4÷20mA,analogue


Manufacturer: WAGO

Manufacturer part number:
750-484
TME Symbol:
750-484

Specification

Manufacturer
WAGO
Type of automation module
analog input
Number of inputs
2
Kind of input 1
4...20mA, analogue
Body dimensions
24x100x67.8mm
Operating temperature
-40...70°C
IP rating
IP20
Additional functions
LED status indicator
Mounting
for DIN rail mounting
Related items
750-606/040-000
Conform to the norm
ATEX Ex
Supply voltage
  • 24V DC
Gross weight116.6 g
Certificates
EAN code4017332317603
See other products in this category: PLC Drivers WAGO,
*
750-484
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 791.58 USDGross price for quantities from 1 pcs - 791.58 USD